Male Module without Contacts Black 20 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Module without Contacts Black 20 Position Crimp
RockStar ModuPlug sample Box Handling

1682160000

DigiKey Part Number
1682160000-ND
Manufacturer
Manufacturer Product Number
1682160000
Description
MODULE MALE 20POS CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Module without Contacts Black 20 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
Weidmüller
Voltage Rating
100V
Series
Current Rating (Amps)
4A
Packaging
Bulk
Contact Type
ConCept C-M20
Part Status
Active
Color
Black
Connector Type
Module without Contacts
Housing Material
Polyamide (PA), Nylon
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.31000¥35.31
10¥30.01200¥300.12
30¥27.76800¥833.04
50¥26.78320¥1,339.16
100¥25.50470¥2,550.47
250¥23.90756¥5,976.89
500¥22.76680¥11,383.40
1,000¥21.68079¥21,680.79
2,500¥20.32481¥50,812.03
Manufacturers Standard Package