
1670370000 | |
|---|---|
DigiKey Part Number | 1670370000-ND |
Manufacturer | |
Manufacturer Product Number | 1670370000 |
Description | LABEL STANDARD 0.65" X 1.57" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.65" x 1.57" (16.5mm x 40.0mm) |
Datasheet | Datasheet |
Category | Label Size 0.65" x 1.57" (16.5mm x 40.0mm) |
Manufacturer Weidmüller | Color White |
Series | Material Polyester |
Packaging Bulk | For Use With/Related Products Laser Printer, Plotter |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Label Type Standard | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥161.02000 | ¥161.02 |
| 10 | ¥136.82900 | ¥1,368.29 |
| 30 | ¥126.61500 | ¥3,798.45 |
| 50 | ¥122.13440 | ¥6,106.72 |
| 100 | ¥116.30710 | ¥11,630.71 |
| 250 | ¥109.03136 | ¥27,257.84 |
| 500 | ¥103.83320 | ¥51,916.60 |





