1666210000 | |
---|---|
DigiKey Part Number | 1666210000-ND |
Manufacturer | |
Manufacturer Product Number | 1666210000 |
Description | PLATE MTG DSUB SZ3 PLAST 2X15POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Adapter Plate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter Plate | |
For Use With/Related Products | Rockstar® Series | |
Specifications | Rockstar® Size 3 to DB15 (2) | |
Ratings | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥62.50600 | ¥625.06 |