1665910000 | ||
---|---|---|
DigiKey Part Number | 281-2242-ND | |
Manufacturer | ||
Manufacturer Product Number | 1665910000 | |
Description | CONN COVER FOR HOOD HA SIZE 5 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cover with Retaining Cord | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cover with Retaining Cord | |
For Use With/Related Products | Rockstar® Bases | |
Specifications | Size 5, Locking Pegs (2) | |
Ratings | IP65 - Dust Tight, Water Resistant |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.26000 | ¥170.26 |