1665020000 | ||
---|---|---|
DigiKey Part Number | 1665020000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1665020000 | |
Description | COVER TERM ADP-8/6 ORANGE | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Connector Adapter Plate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter Plate | |
For Use With/Related Products | Rockstar® Series | |
Specifications | Size 8 to Size 6 | |
Ratings | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥118.45800 | ¥1,184.58 |