Connector Mounting Base, Rail Type For Z Series Internal Jumpers
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1651980000

DigiKey Part Number
281-4627-ND
Manufacturer
Manufacturer Product Number
1651980000
Description
CONN TERM BLK MT BASE RAIL BG 2P
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Mounting Base, Rail Type For Z Series Internal Jumpers
Datasheet
 Datasheet
EDA/CAD Models
1651980000 Models
Product Attributes
Filter Similar Products
Category
Type
Mounting Base, Rail Type
Manufacturer
Weidmüller
Number of Positions
2
Series
For Use With/Related Products
Z Series Internal Jumpers
Packaging
Bulk
Color
Beige
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 222
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.20000¥41.20
10¥29.25300¥292.53
25¥25.62480¥640.62
50¥23.36240¥1,168.12
100¥21.49470¥2,149.47
300¥19.23740¥5,771.22
500¥18.43464¥9,217.32
1,000¥17.54908¥17,549.08
5,000¥16.17518¥80,875.90
Manufacturers Standard Package