


1651660000 | |
|---|---|
DigiKey Part Number | 1651660000-ND |
Manufacturer | |
Manufacturer Product Number | 1651660000 |
Description | CONTACT H.D. CRIMP PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 14 AWG Gold |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Weidmüller | Contact Termination Crimp |
Series | Wire Gauge 14 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 31.5µin (0.80µm) |
Type Machined |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.97000 | ¥14.97 |
| 10 | ¥12.71900 | ¥127.19 |
| 25 | ¥11.92200 | ¥298.05 |
| 50 | ¥11.35300 | ¥567.65 |
| 100 | ¥10.80970 | ¥1,080.97 |
| 300 | ¥10.00283 | ¥3,000.85 |
| 500 | ¥9.64860 | ¥4,824.30 |
| 1,000 | ¥9.18813 | ¥9,188.13 |
| 2,500 | ¥8.61314 | ¥21,532.85 |


















