
1651610000 | |
|---|---|
DigiKey Part Number | 281-4622-ND |
Manufacturer | |
Manufacturer Product Number | 1651610000 |
Description | CONTACT H.D. CRIMP SOCKET 100/PK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 14 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥677.68000 | ¥677.68 |
| 10 | ¥576.00900 | ¥5,760.09 |
| 25 | ¥539.97240 | ¥13,499.31 |
| 50 | ¥514.22620 | ¥25,711.31 |
| 100 | ¥489.71960 | ¥48,971.96 |



















