
1651600000 | |
|---|---|
DigiKey Part Number | 281-2285-ND |
Manufacturer | |
Manufacturer Product Number | 1651600000 |
Description | CONTACT H.D. CRIMP SOCKET 16AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 16 AWG Silver |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Weidmüller | Contact Termination Crimp |
Series | Wire Gauge 16 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 118.1µin (3.00µm) |
Type Machined |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 10 | ¥9.08900 | ¥90.89 |
| 25 | ¥8.52160 | ¥213.04 |
| 50 | ¥8.11280 | ¥405.64 |
| 100 | ¥7.72500 | ¥772.50 |
| 300 | ¥7.14803 | ¥2,144.41 |
| 500 | ¥6.89470 | ¥3,447.35 |
| 1,000 | ¥6.56563 | ¥6,565.63 |
| 2,500 | ¥6.15466 | ¥15,386.65 |




















