1651550000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1651550000

DigiKey Part Number
281-2284-ND
Manufacturer
Manufacturer Product Number
1651550000
Description
CONTACT H.D. CRIMP PIN 16AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 16 AWG Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16 AWG
Contact Finish
Silver
Contact Finish Thickness
118.1µin (3.00µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,385
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.43000¥9.43
10¥8.03800¥80.38
25¥7.53520¥188.38
50¥7.17460¥358.73
100¥6.83140¥683.14
250¥6.40320¥1,600.80
500¥6.09724¥3,048.62
1,000¥5.80623¥5,806.23
2,500¥5.44272¥13,606.80
Manufacturers Standard Package