


1651510000 | |
|---|---|
DigiKey Part Number | 1651510000-ND |
Manufacturer | |
Manufacturer Product Number | 1651510000 |
Description | CONTACT H.D. CRIMP SOCKET 100/PK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 12 AWG Gold |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Weidmüller | Contact Termination Crimp |
Series | Wire Gauge 12 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 31.5µin (0.80µm) |
Type Machined |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.49000 | ¥22.49 |
| 10 | ¥19.11200 | ¥191.12 |
| 25 | ¥17.91600 | ¥447.90 |
| 50 | ¥17.05760 | ¥852.88 |
| 100 | ¥16.24310 | ¥1,624.31 |
| 300 | ¥15.03127 | ¥4,509.38 |
| 500 | ¥14.49912 | ¥7,249.56 |
| 1,000 | ¥13.80734 | ¥13,807.34 |
| 2,500 | ¥12.94347 | ¥32,358.67 |


















