Contact Crimp Socket 20 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Socket 20 AWG Gold
RockStar ModuPlug sample Box Handling

1651470000

DigiKey Part Number
1651470000-ND
Manufacturer
Manufacturer Product Number
1651470000
Description
CONTACT H.D. CRIMP SOCKET 20AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 20 AWG Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Weidmüller
Contact Termination
Crimp
Series
Wire Gauge
20 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
31.5µin (0.80µm)
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 100
Check Lead Time
Marketplace Stock: 280 View Now

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥15.56910¥1,556.91
Manufacturers Standard Package

Other Suppliers on DigiKey

280In Stock
Ships from WEC