


1651460000 | |
|---|---|
DigiKey Part Number | 1651460000-ND |
Manufacturer | |
Manufacturer Product Number | 1651460000 |
Description | CONTACT H.D. CRIMP PIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 12 AWG Gold |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Weidmüller | Contact Termination Crimp |
Series | Wire Gauge 12 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 31.5µin (0.80µm) |
Type Machined |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.79000 | ¥16.79 |
| 10 | ¥14.25700 | ¥142.57 |
| 25 | ¥13.36120 | ¥334.03 |
| 50 | ¥12.72260 | ¥636.13 |
| 100 | ¥12.11470 | ¥1,211.47 |
| 300 | ¥11.21080 | ¥3,363.24 |
| 500 | ¥10.81384 | ¥5,406.92 |
| 1,000 | ¥10.29780 | ¥10,297.80 |
| 2,500 | ¥9.65337 | ¥24,133.43 |


















