


1651440000 | |
|---|---|
DigiKey Part Number | 1651440000-ND |
Manufacturer | |
Manufacturer Product Number | 1651440000 |
Description | CONTACT H.D. CRIMP PIN 100/PK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 16 AWG Gold |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Weidmüller | Contact Termination Crimp |
Series | Wire Gauge 16 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 31.5µin (0.80µm) |
Type Machined |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.04000 | ¥16.04 |
| 10 | ¥13.65400 | ¥136.54 |
| 25 | ¥12.79520 | ¥319.88 |
| 50 | ¥12.18180 | ¥609.09 |
| 100 | ¥11.60030 | ¥1,160.03 |
| 300 | ¥10.73447 | ¥3,220.34 |
| 500 | ¥10.35420 | ¥5,177.10 |
| 1,000 | ¥9.85999 | ¥9,859.99 |
| 2,500 | ¥9.24304 | ¥23,107.60 |


















