




1651160000 | |
|---|---|
DigiKey Part Number | 281-5756-ND |
Manufacturer | |
Manufacturer Product Number | 1651160000 |
Description | INSERT FEMALE 24POS+1GND CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 24+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 24+Ground | |
Size | 3 | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | HD | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥168.45000 | ¥168.45 |
| 10 | ¥143.19400 | ¥1,431.94 |
| 25 | ¥134.22320 | ¥3,355.58 |
| 50 | ¥127.81760 | ¥6,390.88 |
| 100 | ¥121.72060 | ¥12,172.06 |
| 250 | ¥114.10624 | ¥28,526.56 |
| 500 | ¥108.66710 | ¥54,333.55 |


























