Female Insert without Contacts 25+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert without Contacts 25+Ground Position Crimp
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1650820000

DigiKey Part Number
281-2291-ND
Manufacturer
Manufacturer Product Number
1650820000
Description
INSERT FEMALE 25POS+1GND CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts 25+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
5
Manufacturer
Weidmüller
Termination Style
Crimp
Series
Voltage Rating
250V
Packaging
Bulk
Current Rating (Amps)
10A
Part Status
Active
Contact Type
HD
Connector Type
Insert without Contacts
Operating Temperature
-40°C ~ 125°C
Gender
Female
Housing Material
Polycarbonate (PC), Glass Filled
Number of Positions
25+Ground
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥131.08000¥131.08
10¥111.41300¥1,114.13
25¥104.43360¥2,610.84
50¥99.45000¥4,972.50
100¥94.70390¥9,470.39
250¥88.77908¥22,194.77
500¥84.54666¥42,273.33
1,000¥80.51652¥80,516.52
Manufacturers Standard Package