
1650360000 | |
|---|---|
DigiKey Part Number | 281-4614-ND |
Manufacturer | |
Manufacturer Product Number | 1650360000 |
Description | CONN TERM BLK INT JUMPR BLUE 1P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Internal Jumper For Z Series Mounting Base |
Datasheet | Datasheet |
EDA/CAD Models | 1650360000 Models |
Category | Type Internal Jumper |
Manufacturer Weidmüller | Number of Positions 1 |
Series | For Use With/Related Products Z Series Mounting Base |
Packaging Bulk | Color Blue |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.04000 | ¥22.04 |
| 10 | ¥15.82500 | ¥158.25 |
| 25 | ¥13.80440 | ¥345.11 |
| 50 | ¥12.51320 | ¥625.66 |
| 100 | ¥11.43010 | ¥1,143.01 |
| 300 | ¥10.09927 | ¥3,029.78 |
| 500 | ¥9.62000 | ¥4,810.00 |
| 1,000 | ¥9.08759 | ¥9,087.59 |
| 5,000 | ¥8.25417 | ¥41,270.85 |



