1649540000 | ||
---|---|---|
DigiKey Part Number | 281-4612-ND | |
Manufacturer | ||
Manufacturer Product Number | 1649540000 | |
Description | CONN TERM BLK END PLATE RAIL BG | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Connector End Plate, Rail Type For Z Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | Z Series | |
Color | Beige |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥11.60300 | ¥116.03 |
25 | ¥11.11120 | ¥277.78 |
50 | ¥10.86180 | ¥543.09 |
100 | ¥10.36930 | ¥1,036.93 |
250 | ¥9.38128 | ¥2,345.32 |
500 | ¥8.64082 | ¥4,320.41 |
1,000 | ¥7.40635 | ¥7,406.35 |
2,500 | ¥6.91258 | ¥17,281.45 |