14 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1648910000

DigiKey Part Number
281-8173-ND
Manufacturer
Manufacturer Product Number
1648910000
Description
TERM BLOCK HDR 14POS 5.08MM
Customer Reference
Detailed Description
14 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
23A
Manufacturer
Weidmüller
Voltage - IEC
400 V
Series
Current - UL
15 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Last Time Buy
Color
Orange
Type
Header, Female Sockets
Operating Temperature
-50°C ~ 100°C
Number of Positions
14
Contact Mating Finish
Tin
Positions Per Level
14
Features
Retention Latches
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.200" (5.08mm)
Contact Material
Copper Alloy
Header Orientation
Vertical
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Termination Style
Solder
Contact Tail Length
0.126" (3.20mm)
Mounting Type
Through Hole
Insulation Height
0.797" (20.24mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Stock Options
Check for Additional Incoming Stock
Last Time Buy Date: 2026/10/31
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
24¥75.90125¥1,821.63
Manufacturers Standard Package