6 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1645960000

DigiKey Part Number
1645960000-ND
Manufacturer
Manufacturer Product Number
1645960000
Description
TERM BLOCK HDR 6POS 5.08MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
12A
Manufacturer
Weidmüller
Voltage - IEC
250 V
Series
Current - UL
15 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Color
Orange
Type
Header, Female Sockets
Operating Temperature
-20°C ~ 100°C
Number of Positions
6
Contact Mating Finish
Tin
Positions Per Level
6
Features
Retention Latches
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.200" (5.08mm)
Contact Material
Copper Alloy
Header Orientation
90°, Right Angle
Housing Material
Polybutylene Terephthalate (PBT)
Termination Style
Solder
Contact Tail Length
0.177" (4.50mm)
Mounting Type
Through Hole
Insulation Height
0.406" (10.31mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
60¥31.53350¥1,892.01
Manufacturers Standard Package