
1645330000 | |
|---|---|
DigiKey Part Number | 1645330000-ND |
Manufacturer | |
Manufacturer Product Number | 1645330000 |
Description | TERM BLOCK PLUG 12POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 15 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 2.5mm² |
Part Status Active | Color Black |
Type Plug, Male Pins | Operating Temperature -20°C ~ 100°C |
Number of Positions 12 | Contact Mating Finish Tin |
Positions Per Level 12 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2.5 |
Pitch 0.200" (5.08mm) | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 7mm |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polybutylene Terephthalate (PBT) |
Current - IEC 12A | Insulation Height 0.606" (15.39mm) |
Voltage - IEC 250 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥154.24000 | ¥154.24 |
| 24 | ¥98.48167 | ¥2,363.56 |
| 48 | ¥91.23354 | ¥4,379.21 |
| 72 | ¥87.66889 | ¥6,312.16 |
| 120 | ¥83.80542 | ¥10,056.65 |
| 264 | ¥79.01981 | ¥20,861.23 |
| 504 | ¥75.97813 | ¥38,292.98 |
| 1,008 | ¥73.42239 | ¥74,009.77 |





