5 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line)
1638810000
1638810000

1638810000

DigiKey Part Number
1638810000-ND
Manufacturer
Manufacturer Product Number
1638810000
Description
TERM BLOCK PLUG 5POS 3.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
8 A
Manufacturer
Weidmüller
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
14-28 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.2-1.5mm²
Part Status
Active
Color
Black
Type
Plug, Female Sockets
Operating Temperature
-50°C ~ 100°C
Number of Positions
5
Contact Mating Finish
Tin
Positions Per Level
5
Material Flammability Rating
UL94 V-0
Number of Levels
1
Ingress Protection
IP20
Pitch
0.138" (3.50mm)
Screw Size
M2
Plug Wire Entry
90°
Torque - Screw
0.2-0.25 Nm (1.7-2.2 Lb-In)
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Wire Strip Length
6mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
12A
Housing Material
Polybutylene Terephthalate (PBT)
Voltage - IEC
320 V
Insulation Height
0.884" (22.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.54000¥70.54
10¥50.02500¥500.25
25¥44.08920¥1,102.23
50¥40.46680¥2,023.34
102¥37.44039¥3,818.92
306¥33.94454¥10,387.03
510¥32.71431¥16,684.30
1,020¥31.36469¥31,991.98
Manufacturers Standard Package