1638550000 | |
---|---|
DigiKey Part Number | 281-5749-ND |
Manufacturer | |
Manufacturer Product Number | 1638550000 |
Description | TERM BLOCK PLUG 2POS 90DEG 3.5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 90° | |
Termination Style | Screw - Clamping Yoke (Tension Sleeve) | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 12A | |
Voltage - IEC | 320 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-28 AWG | |
Wire Gauge or Range - mm² | 0.2-1.5mm² | |
Color | Orange | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.30000 | ¥24.30 |
10 | ¥18.40500 | ¥184.05 |
25 | ¥17.05920 | ¥426.48 |
50 | ¥15.33680 | ¥766.84 |
100 | ¥14.96240 | ¥1,496.24 |
258 | ¥13.09233 | ¥3,377.82 |
516 | ¥11.97021 | ¥6,176.63 |
1,032 | ¥10.84796 | ¥11,195.09 |
5,160 | ¥9.53874 | ¥49,219.90 |