1580110000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1636670000

DigiKey Part Number
1636670000-ND
Manufacturer
Manufacturer Product Number
1636670000
Description
CONN TERM BLK LGT PIPE CLR 1POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Light Pipe For Omnimate SL Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Light Pipe
Number of Positions
1
For Use With/Related Products
Omnimate SL Series
Color
Clear
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥6.45280¥645.28
Manufacturers Standard Package