



1630750000 | |
|---|---|
DigiKey Part Number | 281-8165-ND |
Manufacturer | |
Manufacturer Product Number | 1630750000 |
Description | TERM BLOCK HDR 6POS 5.08MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1630750000 Models |
Category | Current - IEC 23A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Orange |
Type Header, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 6 | Contact Mating Finish Tin |
Positions Per Level 6 | Features Retention Latches |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.797" (20.24mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.80000 | ¥58.80 |
| 10 | ¥41.71400 | ¥417.14 |
| 25 | ¥36.68920 | ¥917.23 |
| 60 | ¥32.88567 | ¥1,973.14 |
| 120 | ¥30.49833 | ¥3,659.80 |
| 300 | ¥28.05540 | ¥8,416.62 |
| 540 | ¥26.84365 | ¥14,495.57 |
| 1,020 | ¥25.78675 | ¥26,302.49 |

















