



1630710000 | |
|---|---|
DigiKey Part Number | 281-8162-ND |
Manufacturer | |
Manufacturer Product Number | 1630710000 |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1630710000 Models |
Category | Current - IEC 23A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 15 A |
Packaging Tray | Voltage - UL 300 V |
Part Status Active | Color Orange |
Type Header, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Features Retention Latches |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.797" (20.24mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.58000 | ¥21.58 |
| 10 | ¥15.45700 | ¥154.57 |
| 25 | ¥13.48360 | ¥337.09 |
| 50 | ¥12.22640 | ¥611.32 |
| 180 | ¥10.42617 | ¥1,876.71 |
| 360 | ¥9.70256 | ¥3,492.92 |
| 540 | ¥9.34846 | ¥5,048.17 |
| 1,080 | ¥8.84483 | ¥9,552.42 |
| 5,040 | ¥8.08294 | ¥40,738.02 |

















