6 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line)
1627280000
1627280000

1627280000

DigiKey Part Number
281-5734-ND
Manufacturer
Manufacturer Product Number
1627280000
Description
TERM BLOCK PLUG 6POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
14 A
Manufacturer
Weidmüller
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
12-26 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.2-2.5mm²
Part Status
Active
Color
Orange
Type
Plug, Male Pins
Operating Temperature
-50°C ~ 100°C
Number of Positions
6
Contact Mating Finish
Tin
Positions Per Level
6
Material Flammability Rating
UL94 V-0
Number of Levels
1
Screw Size
M2.5
Pitch
0.200" (5.08mm)
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Plug Wire Entry
180°
Wire Strip Length
7mm
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Housing Material
Polybutylene Terephthalate (PBT)
Current - IEC
21.5A
Insulation Height
0.598" (15.19mm)
Voltage - IEC
400 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Factory Stock: 1,836
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.53000¥83.53
10¥59.25500¥592.55
25¥52.33920¥1,308.48
54¥47.72093¥2,576.93
108¥44.39148¥4,794.28
270¥40.99926¥11,069.80
540¥39.05674¥21,090.64
1,026¥37.63961¥38,618.24
Manufacturers Standard Package