12 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1627190000

DigiKey Part Number
1627190000-ND
Manufacturer
Manufacturer Product Number
1627190000
Description
TERM BLOCK PLUG 12POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
14 A
Manufacturer
Weidmüller
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
12-26 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.2-2.5mm²
Part Status
Active
Color
Orange
Type
Plug, Male Pins
Operating Temperature
-50°C ~ 100°C
Number of Positions
12
Contact Mating Finish
Tin
Positions Per Level
12
Material Flammability Rating
UL94 V-0
Number of Levels
1
Screw Size
M2.5
Pitch
0.200" (5.08mm)
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Plug Wire Entry
180°
Wire Strip Length
7mm
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Housing Material
Polybutylene Terephthalate (PBT)
Current - IEC
21.5A
Insulation Height
0.602" (15.29mm)
Voltage - IEC
400 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥154.15000¥154.15
10¥109.99100¥1,099.91
30¥95.96767¥2,879.03
60¥89.20300¥5,352.18
120¥83.79433¥10,055.32
270¥78.89148¥21,300.70
510¥75.91857¥38,718.47
1,020¥73.37384¥74,841.32
Manufacturers Standard Package

Other Suppliers on DigiKey

20In Stock
Ships from WEC