



1616460000 | |
|---|---|
DigiKey Part Number | 281-4584-ND |
Manufacturer | |
Manufacturer Product Number | 1616460000 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 12-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 12 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 16 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-4mm² |
Disconnect Type Fuse, Removable Plug | Color Beige |
Number of Positions 2 | Fuse Type 6.3mm x 32mm |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 12.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥119.67000 | ¥119.67 |
| 10 | ¥85.07300 | ¥850.73 |
| 30 | ¥73.88400 | ¥2,216.52 |
| 50 | ¥69.76560 | ¥3,488.28 |
| 100 | ¥65.13370 | ¥6,513.37 |
| 250 | ¥60.43748 | ¥15,109.37 |
| 500 | ¥57.75748 | ¥28,878.74 |
| 1,000 | ¥55.67072 | ¥55,670.72 |




