



1616440000 | |
|---|---|
DigiKey Part Number | 281-4583-ND |
Manufacturer | |
Manufacturer Product Number | 1616440000 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 12-26 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 500V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-4mm² |
Type Disconnect | Features LED |
Disconnect Type Fuse, Removable Plug | Color Beige |
Number of Positions 2 | Fuse Type 5mm x 20mm |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 7.9mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
Current - IEC 6.3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1616420000 | Weidmüller | 17 | 281-4582-ND | ¥252.48000 | Parametric Equivalent |
| 1616430000 | Weidmüller | 25 | 281-5720-ND | ¥252.48000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥242.89000 | ¥242.89 |
| 10 | ¥174.69500 | ¥1,746.95 |
| 25 | ¥156.79240 | ¥3,919.81 |
| 50 | ¥146.22340 | ¥7,311.17 |
| 100 | ¥137.80540 | ¥13,780.54 |
| 250 | ¥129.36360 | ¥32,340.90 |
| 500 | ¥124.58684 | ¥62,293.42 |





