



1616420000 | |
|---|---|
DigiKey Part Number | 281-4582-ND |
Manufacturer | |
Manufacturer Product Number | 1616420000 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 12-26 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 500V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-4mm² |
Type Disconnect | Features LED |
Disconnect Type Fuse, Removable Plug | Color Beige |
Number of Positions 2 | Fuse Type 5mm x 20mm |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 7.9mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
Current - IEC 6.3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1616410000 | Weidmüller | 0 | 281-3736-ND | ¥242.89000 | Parametric Equivalent |
| 1616430000 | Weidmüller | 25 | 281-5720-ND | ¥252.48000 | Parametric Equivalent |
| 1616440000 | Weidmüller | 285 | 281-4583-ND | ¥242.89000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥252.48000 | ¥252.48 |
| 10 | ¥181.71700 | ¥1,817.17 |
| 25 | ¥163.20360 | ¥4,080.09 |
| 50 | ¥152.28200 | ¥7,614.10 |
| 100 | ¥143.58860 | ¥14,358.86 |
| 250 | ¥134.87340 | ¥33,718.35 |
| 500 | ¥129.94414 | ¥64,972.07 |





