



1615670000 | |
|---|---|
DigiKey Part Number | 281-1054-ND |
Manufacturer | |
Manufacturer Product Number | 1615670000 |
Description | TERM BLOCK PLUG 2POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 14-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-1.5mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.138" (3.50mm) | Screw Size M2 |
Plug Wire Entry 180° | Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 6mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 17A | Housing Material Polybutylene Terephthalate (PBT) |
Voltage - IEC 320 V | Insulation Height 0.512" (13.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 284506-2 | TE Connectivity AMP Connectors | 13,503 | A98173-ND | ¥16.62000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.52000 | ¥30.52 |
| 10 | ¥21.74200 | ¥217.42 |
| 25 | ¥19.00120 | ¥475.03 |
| 50 | ¥17.28420 | ¥864.21 |
| 100 | ¥15.85520 | ¥1,585.52 |
| 264 | ¥14.29114 | ¥3,772.86 |
| 528 | ¥13.43813 | ¥7,095.33 |
| 1,056 | ¥12.76461 | ¥13,479.43 |
| 5,016 | ¥11.74183 | ¥58,897.02 |






















