



1615540000 | |
|---|---|
DigiKey Part Number | 281-1127-ND |
Manufacturer | |
Manufacturer Product Number | 1615540000 |
Description | TERM BLOCK HDR 3POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 12A |
Manufacturer Weidmüller | Voltage - IEC 125 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -20°C ~ 100°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Features Mating and Mounting Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.177" (4.50mm) |
Mounting Type Through Hole | Insulation Height 0.295" (7.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 284539-3 | TE Connectivity AMP Connectors | 6,548 | A98414-ND | ¥33.74000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.37000 | ¥28.37 |
| 10 | ¥20.23700 | ¥202.37 |
| 25 | ¥17.68120 | ¥442.03 |
| 50 | ¥16.07200 | ¥803.60 |
| 100 | ¥14.73050 | ¥1,473.05 |
| 300 | ¥13.09747 | ¥3,929.24 |
| 500 | ¥12.51300 | ¥6,256.50 |
| 1,000 | ¥11.86612 | ¥11,866.12 |
| 5,000 | ¥10.85819 | ¥54,290.95 |










