2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
1614240000
1614240000

1614240000

DigiKey Part Number
281-1144-ND
Manufacturer
Manufacturer Product Number
1614240000
Description
TERM BLOCK HDR 2POS 3.50MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
12A
Manufacturer
Weidmüller
Voltage - IEC
125 V
Series
Current - UL
10 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Color
Black
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-20°C ~ 100°C
Number of Positions
2
Contact Mating Finish
Tin
Positions Per Level
2
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Copper Alloy
Pitch
0.138" (3.50mm)
Housing Material
Polybutylene Terephthalate (PBT)
Header Orientation
Vertical
Contact Tail Length
0.177" (4.50mm)
Termination Style
Solder
Insulation Height
0.437" (11.10mm)
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
284514-2TE Connectivity AMP Connectors9,366A98188-ND¥10.59000Similar
In-Stock: 1,244
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.83000¥11.83
10¥8.60900¥86.09
25¥7.49920¥187.48
50¥6.77320¥338.66
100¥6.15210¥615.21
300¥5.37633¥1,612.90
500¥5.09316¥2,546.58
1,000¥4.77650¥4,776.50
5,000¥4.27580¥21,379.00
Manufacturers Standard Package