Parametric Equivalent

1610620000 | |
|---|---|
DigiKey Part Number | 1610620000-ND |
Manufacturer | |
Manufacturer Product Number | 1610620000 |
Description | TERM BLOCK PLUG 15POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position Terminal Block Plug Housing for Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Current - IEC 21A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 10 A |
Part Status Active | Voltage - UL 300 V |
Type Plug Housing for Female Sockets | Wire Gauge or Range - AWG 14-26 AWG |
Number of Positions 15 | Color Orange |
Positions Per Level 15 | Operating Temperature -50°C ~ 100°C |
Number of Levels 1 | Features Retention Latches (Non-Wire Side) |
Pitch 0.200" (5.08mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Termination Style Crimp | Insulation Height 0.397" (10.08mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1649500000 | Weidmüller | 0 | 1649500000-ND | ¥27.14880 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥27.14880 | ¥1,357.44 |






















