1609030000 | |
---|---|
DigiKey Part Number | 281-3699-ND |
Manufacturer | |
Manufacturer Product Number | 1609030000 |
Description | JUMPER TERM BLK 10POS FLAT PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.240" (6.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | I and Z Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.25000 | ¥59.25 |
20 | ¥53.59750 | ¥1,071.95 |
40 | ¥49.40025 | ¥1,976.01 |
100 | ¥46.92950 | ¥4,692.95 |
260 | ¥41.98938 | ¥10,917.24 |
500 | ¥39.51936 | ¥19,759.68 |
1,000 | ¥34.57955 | ¥34,579.55 |
2,500 | ¥32.85052 | ¥82,126.30 |