9 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1609020000

DigiKey Part Number
1609020000-ND
Manufacturer
Manufacturer Product Number
1609020000
Description
JUMPER TERM BLK 9POS FLAT PIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
9
Manufacturer
Weidmüller
Pitch
0.240" (6.10mm)
Series
Style
Flat Pins
Packaging
Bulk
For Use With/Related Products
I and Z Series
Part Status
Active
Color
Yellow
Type
Terminal Block, Cross Connection
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Factory Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.05000¥59.05
20¥47.78800¥955.76
40¥45.50350¥1,820.14
60¥44.21967¥2,653.18
100¥42.65420¥4,265.42
260¥39.87412¥10,367.27
500¥38.07704¥19,038.52
1,000¥36.26112¥36,261.12
Manufacturers Standard Package