7 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1609000000

DigiKey Part Number
281-5701-ND
Manufacturer
Manufacturer Product Number
1609000000
Description
JUMPER TERM BLK 7POS FLAT PIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
7
Manufacturer
Weidmüller
Pitch
0.240" (6.10mm)
Series
Style
Flat Pins
Packaging
Bulk
For Use With/Related Products
I and Z Series
Part Status
Active
Color
Yellow
Type
Terminal Block, Cross Connection
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.92000¥42.92
20¥34.72550¥694.51
40¥33.06550¥1,322.62
60¥32.13167¥1,927.90
100¥30.99350¥3,099.35
260¥28.97265¥7,532.89
500¥27.66662¥13,833.31
1,000¥26.34705¥26,347.05
2,500¥24.69937¥61,748.42
Manufacturers Standard Package

Other Suppliers on DigiKey

216In Stock
Ships from WEC