1608950000 | |
---|---|
DigiKey Part Number | 281-3171-ND |
Manufacturer | |
Manufacturer Product Number | 1608950000 |
Description | JUMPER TERM BLK 2POS FLAT PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.240" (6.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | I and Z Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥5.75500 | ¥57.55 |
25 | ¥5.26040 | ¥131.51 |
60 | ¥4.95167 | ¥297.10 |
120 | ¥4.74558 | ¥569.47 |
300 | ¥4.33257 | ¥1,299.77 |
540 | ¥4.12635 | ¥2,228.23 |
1,020 | ¥3.40424 | ¥3,472.32 |
2,520 | ¥3.09476 | ¥7,798.80 |