
1608890000 | |
|---|---|
DigiKey Part Number | 281-3667-ND |
Manufacturer | |
Manufacturer Product Number | 1608890000 |
Description | JUMPER TERM BLK 5POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 5 |
Manufacturer Weidmüller | Pitch 0.201" (5.10mm) |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products Z Series |
Part Status Active | Color Yellow |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.52000 | ¥30.52 |
| 20 | ¥24.65700 | ¥493.14 |
| 40 | ¥23.47850 | ¥939.14 |
| 60 | ¥22.81550 | ¥1,368.93 |
| 100 | ¥22.00730 | ¥2,200.73 |
| 260 | ¥20.57192 | ¥5,348.70 |
| 500 | ¥19.64454 | ¥9,822.27 |
| 1,000 | ¥18.70739 | ¥18,707.39 |
| 2,500 | ¥17.53719 | ¥43,842.97 |























