Terminal Block Connector 2 Position Feed Through Beige 8-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Beige 8-22 AWG
1608620000
1608620000

1608620000

DigiKey Part Number
281-2932-ND
Manufacturer
Manufacturer Product Number
1608620000
Description
CONN TERM BLK FEED THRU 8-22 AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 8-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
41 A
Manufacturer
Weidmüller
Voltage - IEC
800V
Series
Current - UL
50 A
Packaging
Box
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
8-22 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.5-10mm²
Number of Positions
2
Color
Beige
Number of Levels
1
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
8.1mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
13mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,232
Factory Stock: 250
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.72000¥25.72
10¥18.34300¥183.43
25¥16.01720¥400.43
50¥14.54360¥727.18
100¥13.31630¥1,331.63
250¥12.02988¥3,007.47
500¥11.27714¥5,638.57
1,000¥10.68087¥10,680.87
5,000¥9.75042¥48,752.10
Manufacturers Standard Package