



1607500000 | |
|---|---|
DigiKey Part Number | 1607500000-ND |
Manufacturer | |
Manufacturer Product Number | 1607500000 |
Description | TERM BLOCK HDR 2POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1607500000 Models |
Category | Voltage - IEC 320 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Orange |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 2 | Features Mating and Mounting Flange |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP10 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.437" (11.10mm) |
Current - IEC 17A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 284516-2 | TE Connectivity AMP Connectors | 1,063 | A98193-ND | ¥24.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.07000 | ¥24.07 |
| 10 | ¥17.20200 | ¥172.02 |
| 25 | ¥15.01520 | ¥375.38 |
| 50 | ¥13.62900 | ¥681.45 |
| 100 | ¥12.46870 | ¥1,246.87 |
| 300 | ¥11.04870 | ¥3,314.61 |
| 500 | ¥10.53878 | ¥5,269.39 |
| 1,000 | ¥9.97353 | ¥9,973.53 |
| 5,000 | ¥9.09046 | ¥45,452.30 |



















