



1607120000 | |
|---|---|
DigiKey Part Number | 1607120000-ND |
Manufacturer | |
Manufacturer Product Number | 1607120000 |
Description | TERM BLOCK HDR 10POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1607120000 Models |
Category | Voltage - IEC 320 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Orange |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 10 | Features Mating and Mounting Flange |
Positions Per Level 10 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP10 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.295" (7.50mm) |
Current - IEC 17A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.96000 | ¥59.96 |
| 10 | ¥42.50800 | ¥425.08 |
| 25 | ¥37.39680 | ¥934.92 |
| 50 | ¥34.25760 | ¥1,712.88 |
| 100 | ¥31.69150 | ¥3,169.15 |
| 250 | ¥29.05680 | ¥7,264.20 |
| 500 | ¥27.53776 | ¥13,768.88 |
| 1,000 | ¥26.34722 | ¥26,347.22 |






















