



1597230000 | |
|---|---|
DigiKey Part Number | 1597230000-ND |
Manufacturer | |
Manufacturer Product Number | 1597230000 |
Description | TERM BLOCK HDR 4POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 17A |
Manufacturer Weidmüller | Voltage - IEC 320 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Orange |
Type Header, Male Pins, Shrouded (2 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP10 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.295" (7.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.92000 | ¥21.92 |
| 10 | ¥15.71300 | ¥157.13 |
| 25 | ¥13.70840 | ¥342.71 |
| 50 | ¥12.43320 | ¥621.66 |
| 100 | ¥11.36300 | ¥1,136.30 |
| 300 | ¥10.04997 | ¥3,014.99 |
| 500 | ¥9.57764 | ¥4,788.82 |
| 1,000 | ¥9.05333 | ¥9,053.33 |
| 5,000 | ¥8.23319 | ¥41,165.95 |






















