
1582420000 | |
|---|---|
DigiKey Part Number | 281-1582420000TR-ND - Tape & Reel (TR) 281-1582420000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1582420000 |
Description | CONN SOCKET 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-18 AWG |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Weidmüller | Contact Termination Crimp |
Series | Wire Gauge 16-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.21000 | ¥16.21 |
| 10 | ¥13.79400 | ¥137.94 |
| 25 | ¥12.92440 | ¥323.11 |
| 50 | ¥12.30740 | ¥615.37 |
| 100 | ¥11.71940 | ¥1,171.94 |
| 250 | ¥10.98520 | ¥2,746.30 |
| 500 | ¥10.46072 | ¥5,230.36 |
| 1,000 | ¥9.96138 | ¥9,961.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥9.03369 | ¥36,134.76 |
| 8,000 | ¥8.60298 | ¥68,823.84 |










