
1582310000 | |
|---|---|
DigiKey Part Number | 1582310000-ND |
Manufacturer | |
Manufacturer Product Number | 1582310000 |
Description | CONN PIN 12-14AWG TIN CRMP 250PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 12-14 AWG |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Weidmüller | Contact Termination Crimp |
Series | Wire Gauge 12-14 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.97000 | ¥14.97 |
| 10 | ¥10.78400 | ¥107.84 |
| 25 | ¥9.39160 | ¥234.79 |
| 50 | ¥8.49500 | ¥424.75 |
| 100 | ¥7.73240 | ¥773.24 |
| 250 | ¥6.92364 | ¥1,730.91 |
| 500 | ¥6.44448 | ¥3,222.24 |
| 1,000 | ¥6.06182 | ¥6,061.82 |
| 5,000 | ¥5.45934 | ¥27,296.70 |








