
1582280000 | |
|---|---|
DigiKey Part Number | 281-1582280000TR-ND - Tape & Reel (TR) 281-1582280000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1582280000 |
Description | CONN PIN 16-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 16-18 AWG |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Weidmüller | Contact Termination Crimp |
Series | Wire Gauge 16-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.06000 | ¥14.06 |
| 10 | ¥10.14700 | ¥101.47 |
| 25 | ¥8.83880 | ¥220.97 |
| 50 | ¥7.99040 | ¥399.52 |
| 100 | ¥7.26930 | ¥726.93 |
| 250 | ¥6.50220 | ¥1,625.55 |
| 500 | ¥6.04718 | ¥3,023.59 |
| 1,000 | ¥5.68364 | ¥5,683.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥5.17162 | ¥20,686.48 |
| 8,000 | ¥4.99693 | ¥39,975.44 |
| 12,000 | ¥4.91372 | ¥58,964.64 |








