
1578990000 | |
|---|---|
DigiKey Part Number | 281-5685-ND |
Manufacturer | |
Manufacturer Product Number | 1578990000 |
Description | JUMPER TERM BLK 10POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Pitch 0.201" (5.10mm) |
Manufacturer Weidmüller | Style Flat Pins |
Series | For Use With/Related Products W Series |
Packaging Bulk | Contact Material Copper |
Part Status Active | Contact Finish Tin |
Type Terminal Block, Cross Connection | Color Black |
Number of Positions 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.10000 | ¥31.10 |
| 20 | ¥25.13650 | ¥502.73 |
| 40 | ¥23.93325 | ¥957.33 |
| 60 | ¥23.25800 | ¥1,395.48 |
| 100 | ¥22.43400 | ¥2,243.40 |
| 260 | ¥20.97112 | ¥5,452.49 |
| 500 | ¥20.02564 | ¥10,012.82 |
| 1,000 | ¥19.07036 | ¥19,070.36 |
| 2,500 | ¥17.87748 | ¥44,693.70 |






