



1577340000 | |
|---|---|
DigiKey Part Number | 281-2925-ND |
Manufacturer | |
Manufacturer Product Number | 1577340000 |
Description | TERM BLK 3POS BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Beige Plug Connection 5.1mm |
Datasheet | Datasheet |
Category | Voltage - IEC 250 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Box | Wire Gauge or Range - AWG 12-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-2.5mm² |
Type Plug Connection | Housing Color Beige |
Mounting Type DIN Rail | Length 1.929" (49.00mm) |
Number of Positions 3 | Height (Max) 1.476" (37.50mm) |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Plug Receptacles, Screw | Stripping Length 10mm |
Current - IEC 16 A | Operating Temperature -50°C ~ 120°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.97000 | ¥35.97 |
| 10 | ¥25.56300 | ¥255.63 |
| 25 | ¥22.37200 | ¥559.30 |
| 50 | ¥20.38060 | ¥1,019.03 |
| 100 | ¥18.73400 | ¥1,873.40 |
| 300 | ¥16.73847 | ¥5,021.54 |
| 500 | ¥16.02792 | ¥8,013.96 |
| 1,000 | ¥15.24326 | ¥15,243.26 |
| 5,000 | ¥14.02486 | ¥70,124.30 |












