



1573010000 | |
|---|---|
DigiKey Part Number | 281-2883-ND |
Manufacturer | |
Manufacturer Product Number | 1573010000 |
Description | CONN TERM BLK KEYING STAR ORANGE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Keying Star For Omnimate 5.00 and 5.08mm Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Keying Star | |
Number of Positions | - | |
For Use With/Related Products | Omnimate 5.00 and 5.08mm Terminal Blocks | |
Color | Orange |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥4.08500 | ¥40.85 |
| 25 | ¥3.83360 | ¥95.84 |
| 50 | ¥3.64840 | ¥182.42 |
| 100 | ¥3.47400 | ¥347.40 |
| 250 | ¥3.25620 | ¥814.05 |
| 500 | ¥3.10072 | ¥1,550.36 |
| 1,000 | ¥2.95253 | ¥2,952.53 |
| 2,500 | ¥2.76762 | ¥6,919.05 |















